- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 5-1618240-4
5-1618240-4
TE Connectivity / AMP Brand
K45C232=RELAY, VACUUM, SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
K45C232=RELAY, VACUUM, SPDT
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 15 Amps.
- RF Rated
- Coil Voltage = 12 VDC
Search Keywords: 516182404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1618240-4
-
Alias/AKA:K45C232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form A, SPST-NO, 1 NO , 1 Form B, SPST-NC, 1 N/C , 1 Form C, SPDT, 1 C/O
-
Termination Style:Bus Wires
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
55 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
1
$578.46
3
$574.65
5 +
$567.33
Click for Quote
Log in
to unlock special pricing