- Home ›
- All Products›
- 5-160483-5
5-160483-5
TE Connectivity / AMP Brand
TERM, 187 FAST REC, 032 TAB, PIDG, 22-16
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERM, 187 FAST REC, 032 TAB, PIDG, 22-16
Search Keywords: 51604835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-160483-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
3500 -
Terminal Plating Material:Tin
-
Operating Temperature Range:105 °C, 221 °F
-
Barrel Type:Closed
-
Compatible With Wire & Cable Type:Discrete Wire
-
Mating Tab Thickness:.028 in, .7 mm
-
Packaging Quantity:3500
-
Product Length:.822 in, 20.88 mm
-
Terminal Orientation:Straight
-
Insertion Force:Normal
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Wire Size:22 – 16 AWG, 640 – 2582 CMA, .32 – 1.3 mm²
-
Contact Base Material:Phosphor Bronze
-
Insulation Material:Nylon
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
27 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,625
$0.8098
5,250
$0.4287
7,875
$0.3017
10,500 +
$0.2957
Click for Quote
Log in
to unlock special pricing
Accessories