- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 5-160465-1
TE Connectivity / AMP Brand
5-160465-1
250 FASTON REC 18-16 AWG BR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
250 FASTON REC 18-16 AWG BR
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
Search Keywords: 51604651
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-160465-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Accepts Wire Insulation Diameter Range: | .118 – .169 in, 3 – 4.3 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 5-160465-1 RoHS compliant?
Yes, 5-160465-1 is RoHS compliant.
What is the lead time for 5-160465-1?
The standard lead time for 5-160465-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
14 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
6,000
$0.0845
12,000
$0.0833
30,000
$0.0750
54,000
$0.0674
102,000
$0.0636
150,000
$0.0635
252,000 +
$0.0628
Click for Quote
Log in
to unlock special pricing