- Home ›
- All Products›
- 5-1532011-2
5-1532011-2
TE Connectivity / AMP Brand
METAL SHELL 90 DEG LO-PROFILE CONN (MIL-C-83513) MCK-**-P-9
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
METAL SHELL 90 DEG LO-PROFILE CONN (MIL-C-83513) MCK-**-P-9
Product Highlights:
- Product Series = MCK (Full Metal)
- PCB Connector
- Nickel, Electroless Shell Plating
- Number of Positions = 9
- Contact Type = STD Socket
Search Keywords: 515320112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1532011-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Polyphenylene Sulfide (PPS)
-
Product Type:Connector
-
Contact Mating Area Plating Thickness:50 µin
-
Preloaded:Yes
-
Shell Plating Material:Electroless Nickel
-
Number of Positions:9
-
PCB Mount Orientation:Right Angle
-
PCB Mounting Orientation:Right Angle
-
Termination Post Length:.109 in, 2.77 mm
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Comment:Also available in military grade.
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Socket
-
Connector Style:Receptacle
-
Mounting Hardware:Jackpost Assembly
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
7
$420.54
13
$239.76
19
$173.16
25 +
$169.70
Click for Quote
Log in
to unlock special pricing