- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5148354-1
TE Connectivity / AMP Brand
5148354-1
CONTACT,POWER,MALE,R.ANGLE,EUR
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Type = High Current Power Contact
- Pin
- Right Angle Contact Shape
- Terminate To Printed Circuit Board
- Contact Current Rating = 25 Amps.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5148354-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 25 A |
| Termination Method: | Solder |
-
This product is discontinued, but still in stock.