- Home ›
- All Products›
- 5-1474671-3
5-1474671-3
TE Connectivity / AMP Brand
FSP-52.6A-8
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSP-52.6A-8
Search Keywords: 514746713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1474671-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Impedance:174 Ω
-
Compatible With Discrete Wire Type:Solid
-
Connector System:Wire-to-Board
-
Pin Arrangement (Right):A
-
Operating Voltage:300 VAC
-
Number of Rows:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Pin Arrangement (Left):A
-
Number of Conductors:8
-
Number of Positions:8
-
Contact Current Rating (Max):4 A
-
Product Length:2.6 in, 66.08 mm
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:24 AWG, .204 mm²
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
250
$4.27
500
$2.63
750
$2.08
1,000 +
$2.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments