- Home ›
- All Products›
- 5147431-2
5147431-2
TE Connectivity / AMP Brand
CRIMP SNAP TWIN LEAF TERMINAL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CRIMP SNAP TWIN LEAF TERMINAL
Product Highlights:
- Contact
- Contact Type = Bifurcated
- 2.54 mm Centerline, 3.18 mm Centerline, 3.96 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 51474312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5147431-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Wire Contact Termination Area Plating Material Finish:Bright
-
Contact Shape & Form:Bifurcated
-
Power Contact Type:Contact
-
Contact Orientation:Straight
-
Packaging Quantity:5000
-
Packaging Method:Strip
-
Termination Method to Wire & Cable:Crimp
-
Wire Insulation Support:Without
-
Contact Retention Within Housing:With
-
Contact Type:Tab
-
Circuit Application:Power
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Contact Retention Type within Housing:Snap-In
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Wire Contact Termination Area Plating Thickness:100 µin, 2.54 µm
-
Mating Tab Thickness:.022 in, .57 mm
-
Wire Size:20 – 16 AWG, .5 – 1.4 mm²
-
Mating Tab Width:.026 in, .68 mm
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
170000
73 Weeks
can ship
9/23/27
Price (USD)
Qty
Unit Price
170,000
$0.3962
340,000
$0.2024
510,000
$0.1378
680,000 +
$0.1350
Click for Quote
Log in
to unlock special pricing