- Home ›
- All Products›
- 5-147119-2
5-147119-2
TE Connectivity / AMP Brand
10 50/50 HDR DRST SMT.250 SN
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
10 50/50 HDR DRST SMT.250 SN
Search Keywords: 51471192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-147119-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250 -
Packaging Type:Tape & Reel
-
Number of Positions:10
-
Contact Current Rating (Max):.5 A
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Board-to-Board Configuration:Parallel
-
Primary Product Color:Black
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.05 in, 1.27 mm
-
Sealable:No
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Number of Rows:2
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Vertical
-
Housing Material:LCP
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
PCB Thickness (Recommended):.062 in, 1.62 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Connector Assembly Type:PCB Mount Header
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
142 Weeks
can ship
2/7/29
Price (USD)
Qty
Unit Price
313
$10.63
625
$5.63
938
$3.96
1,250 +
$3.88
Click for Quote
Log in
to unlock special pricing