- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146855-1
5-146855-1
TE Connectivity / AMP Brand
B/A REELED DRST HDR ASSY LF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
B/A REELED DRST HDR ASSY LF
Search Keywords: 51468551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146855-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
2146
MOQ for out of Stock Qty:
2146
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$0.1433
2,146
$0.1303
5,000
$0.1300
10,000
$0.1297
18,750
$0.1294
37,500
$0.0685
56,250
$0.0482
75,000 +
$0.0472
Click for Quote
Log in
to unlock special pricing