- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-146258-3
5-146258-3
TE Connectivity / AMP Brand
06 MODII HDR DRST B/A .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
06 MODII HDR DRST B/A .100CL
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Breakaway
- 6 Positions
- Mating Post Length = 5.84 mm
Search Keywords: 51462583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-146258-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
520 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2600
Order Increment:
520
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2,600
$0.6192
5,200
$0.3811
7,800
$0.3017
10,400 +
$0.2956
Click for Quote
Log in
to unlock special pricing