- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1462037-9
5-1462037-9
TE Connectivity / AMP Brand
Signal Relay - DPDT (2 Form C) - 5VDC Coil - 100 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Latching, Single Coil ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - DPDT (2 Form C) - 5VDC Coil - 100 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Latching, Single Coil - Gull Wing.
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 514620379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1462037-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 7.5 x 5.65 mm
-
Termination Style:Gull Wing
-
Coil Current:20 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,242
Can Ship immediately
Minimum Order Quantity:
250
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
250
$1.258
500
$1.252
1,000
$1.245
3,000
$1.239
5,000
$1.233
8,000
$1.227
10,000
$1.221
15,000 +
$1.215
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments