- Home ›
- All Products›
- 5146078-1
5146078-1
TE Connectivity / AMP Brand
MEMCD RSD STKD LFT RAIL W/HDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MEMCD RSD STKD LFT RAIL W/HDWN
Product Highlights:
- Guide Rail
- Non-CardBus Application
- Guide Rail Type = Left Guide
- Number of Positions = 68
- Single/Double Slot = Double
Search Keywords: 51460781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5146078-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Card Slots:2
-
Guide Hardware Accessory Type:Guide Rail
-
Primary Product Material:Liquid Crystal Polymer (LCP)
-
Operating Temperature Range:-55 – 70 °C, -67 – 158 °F
-
Product Length:1.936 in, 49.17 mm
-
Product Height:.652 in, 16.56 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
10
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
450
$18.33
900
$9.68
1,350
$6.65
1,800 +
$6.52
Click for Quote
Log in
to unlock special pricing