- Home ›
- All Products›
- 5145432-8
5145432-8
TE Connectivity / AMP Brand
CONN ASSY, STANDARD EDGE
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONN ASSY, STANDARD EDGE
Search Keywords: 51454328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5145432-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Keying & Polarized Position Locations:21, 22
-
Number of Positions:50
-
Number of Signal Positions:0
-
Mating Retention:With
-
PCB Mount Orientation:Vertical
-
Packaging Method:Box
-
Contact Underplating Material:Nickel
-
Contact Base Material:Phosphor Bronze
-
Number of Power Positions:50
-
PCB Mount Retention Type:Action/Compliant Tail
-
Mating Alignment Type:Keyed
-
PCB Mount Alignment:Without
-
Mating Retention Type:Latch
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:6
-
Contact Mating Area Plating Material:Gold
-
Connector System:Board-to-Board
-
Contact Type:Socket
-
Number of Dual Positions:25
-
Connector & Contact Terminates To:Printed Circuit Board
-
Position Locations Omitted:44
-
Mating Alignment:With
-
Housing Material:Polyester GF
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Card Slot Depth:.295 in, 7.49 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Row-to-Row Spacing:.191 in, 4.85 mm
-
Operating Voltage:400 V, 400 VAC
-
Power Contact Centerline:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Circuit Application:Power & Signal
-
Connector & Housing Type:Receptacle
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Connector Height:.61 in, 15.49 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Primary Product Color:Black
-
Connector Mates With:Printed Circuit Board
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
66
Order Increment:
6
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
66
$10.91
132
$6.71
198
$5.31
264 +
$5.21
Click for Quote
Log in
to unlock special pricing