- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 5145300-3
5145300-3
TE Connectivity / AMP Brand
Conn Smart Card RCP 8 POS 2.54mm Solder RA SMD 0.2A/Contact Carton
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Smart Card RCP 8 POS 2.54mm Solder RA SMD 0.2A/Contact Carton
Search Keywords: 51453003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5145300-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Smart Card3658
-
Body Orientation:Right Angle3637
-
Mounting:Surface Mount3649
-
Gender:RCP3642
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Termination Method:Solder3657
-
Operating Temperature:-40 to 90 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
485
Ships today, if you order in
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
840
Order Increment:
21
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
21
$9.16
252
$9.13
504
$9.11
840
$9.09
1,680
$4.79
2,520
$3.29
3,360 +
$3.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments