- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-1437720-4
5-1437720-4
TE Connectivity / AMP Brand
T01-CRIMP-P03
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
T01-CRIMP-P03
Product Highlights:
- Contact
- Pin
- Contact Current Rating = 3 Amps.
- Wire Size = 0.5 mm² [AWG]
- Contact Type = Crimp
Search Keywords: 514377204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437720-4
-
Alias/AKA:T01-CRIMP-P03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,792
Ships today, if you order in
Minimum Order Quantity:
25
27 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
25
$2.48
250
$1.48
500
$1.37
1,000
$1.21
2,500
$1.17
5,000
$1.13
7,500 +
$1.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments