- Home ›
- All Products›
- 5-1437664-2
5-1437664-2
TE Connectivity / AMP Brand
NC6-P108-17=NC6 SERIES TERMINA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
NC6-P108-17=NC6 SERIES TERMINA
Search Keywords: 514376642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437664-2
-
Alias/AKA:NC6-P108-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Top Termination Type:Wire Clamp Combo Head
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Material:Steel
-
Packaging Method:Package
-
Housing Material:Polyamide
-
Connector System:Wire-to-Board
-
Packaging Quantity:70
-
Number of Levels:1
-
Barrier Strip Style:Dual Barrier
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:17
-
Bottom Termination Type:Printed Circuit Pin
-
Connector Mounting Type:Board Mount
-
Screw Plating Material:Zinc
-
Contact Current Rating (Max):20 A
-
Screw Head Type:Wire Clamp Combo Head
-
Number of Rows:1
-
Mounting Options:None
-
Circuit Application:Power
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Product Length:6.436 in, 163.47 mm
-
Product Orientation:Vertical
-
Terminal Profile:Low
-
Thread Size:6-32
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:300 V
-
Contact Base Material:Copper Alloy
-
Block Style:Flat Bottom with standoffs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
700
$22.03
1,400
$11.25
2,100
$7.66
2,800 +
$7.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments