- Home ›
- All Products›
- 5-1437651-7
5-1437651-7
TE Connectivity / AMP Brand
Barrier Strips, Barrier Strip Sockets
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Barrier Strips, Barrier Strip Sockets
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Right Angle Mount Angle
Search Keywords: 514376517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437651-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn Barrier Strip 2 POS 9.53mm Screw RA Cable Mount
In Stock:
2
Minimum Order:
1