- Home ›
- All Products›
- 5-1437595-4
5-1437595-4
TE Connectivity / AMP Brand
TRD11F20QC=PADDLE SWITCH
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TRD11F20QC=PADDLE SWITCH
Product Highlights:
- Contact Rating = 0.4VA
- Single Pole - Double Throw Configuration (Pole-Throw)
- Gold Contact Plating
- TRD Series
- Operating Function = On None (On)
Search Keywords: 514375954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437595-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Configuration (Pole-Throw):Single Pole - Double Throw
-
Rocker Switch Voltage Rating:20 VDC
-
Termination Type:Quick Connect
-
VDE Tested:No
-
Rocker Switch Type:Power
-
Product Type:Switch
-
Operating Function:On None (On)
-
Mounting Angle:Vertical
-
Actuator Type:Top
-
Actuator Color:Black
-
Lamp:Without
-
Actuator Style:Paddle
-
Rocker Switch LED:Without
-
Rocker Switch Mounting Type:15/32" (Round Hole)
-
Indicator/Imprint Legend:None
-
Rocker Switch Contact Current Rating:.4 A
-
Process Sealed:No
-
Switch Contact Plating Material:Gold
-
Panel Cutout Size:.445 x .475 in, 11.3 x 12.07 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.