- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5-1437381-8
5-1437381-8
TE Connectivity / AMP Brand
Barrier Block Connector - 6 Circuits - 12 Wire Entries - 2 Rows - 0.630" (16.00mm) Pitch - 50A 600V - 8 to 18 AWG - Chassis, P ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Barrier Block Connector - 6 Circuits - 12 Wire Entries - 2 Rows - 0.630" (16.00mm) Pitch - 50A 600V - 8 to 18 AWG - Chassis, Panel Mount.
Product Highlights:
- B100 Series Block Series
- Terminal Block (one piece)
- Block Type = Shorting
- Heavy Industrial Application
- Contact Type = Brass Strap Screw
Search Keywords: 514373818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437381-8
-
Alias/AKA:4B106P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Circuits:6
-
Wire Size:18 – 8 AWG
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$151.31
3
$149.04
5
$146.81
10 +
$144.61
Click for Quote
Log in
to unlock special pricing