Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1419111-1

PT270730

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PT270730
Product Highlights:
  • Relay Type = Miniature Relay
  • Relay Style = Power
  • PT Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 12 A
Search Keywords: 514191111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1419111-1
Alias/AKA: PT270730
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Relay Construction: Non-Latching
AC Coil Voltage: 230 V
Contact Arrangement: DPDT
Maximum Current Rating: 24 A
Mounting: Connector
Termination Style: Quick Connect
Push to Test Button: Yes
Led Indicator: No
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-1419111-1 RoHS compliant?
Yes, 5-1419111-1 is RoHS compliant.
What is the lead time for 5-1419111-1?
The standard lead time for 5-1419111-1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks can ship 5/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.791
10
$9.810
30
$9.650
50
$9.430
100
$9.230
250
$9.050
500
$7.890
1,000 +
$7.550
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!