- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1419102-1
5-1419102-1
TE Connectivity / AMP Brand
Power Relay 48VDC 30A SPST-NO(50.29x27.43x27.94)mm Flange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 30A SPST-NO(50.29x27.43x27.94)mm Flange
Search Keywords: 514191021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1419102-1
-
Alias/AKA:T9AP1D52-48-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
670
Can Ship immediately
Minimum Order Quantity:
2
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2
$9.117
25
$6.435
50
$4.435
100
$3.878
250
$3.794
500
$3.674
1,000 +
$3.655
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments