- Home ›
- All Products›
- 5-1415898-1
5-1415898-1
TE Connectivity / AMP Brand
Power Relay 24V 16A 1NO Tht
Accessories
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24V 16A 1NO Tht
Search Keywords: 514158981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1415898-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
20
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.