- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1393812-2
5-1393812-2
TE Connectivity / AMP Brand
Signal Relay - 6 form A, 6 NO - Contacts: 2A - Coil: 24VDC, 630 ohms - Dust protected - Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Signal Relay - 6 form A, 6 NO - Contacts: 2A - Coil: 24VDC, 630 ohms - Dust protected - Plug-In
Search Keywords: 513938122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393812-2
-
Alias/AKA:V23054D20B112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:6PST-NO
-
Maximum Current Rating:2 A
-
Mounting:Socket
-
Operating Temperature:-40 to 70 °C
-
Dimension:30 x 19 x 30 mm
-
Termination Style:Solder
-
Coil Current:38 mA
-
Contact Form:6 Form A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$172.52
2
$169.32
4
$166.13
8
$162.92
20
$159.74
50
$142.83
100
$120.27
250 +
$105.24
Click for Quote
Log in
to unlock special pricing