Image is representational - see mfr. specs

Signal Relay - 2 form C - Monostable - Contacts: AgNi +Au, 2A 250VAC - Coil: 12VDC, 1029 ohm - SMT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay - 2 form C - Monostable - Contacts: AgNi +Au, 2A 250VAC - Coil: 12VDC, 1029 ohm - SMT
Product Highlights:
  • V23079 / P2 Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
Search Keywords: 513937891
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1393789-1
  • Alias/AKA:
    V23079G2003B301
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14.6 x 7.4 x 9.9 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    11.66 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately Buy all 18 in-stock or the regular minimum order quantity of 250
On Order:
12,500   can ship 3/29/27
Stock lot only:
18
Minimum Order Quantity:
250
53 Weeks can ship 6/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.661
250
$1.510
500
$1.440
1,000
$1.310
2,500
$1.300
5,000
$1.280
7,500
$1.270
10,000
$1.260
15,000 +
$1.250
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!