- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1393779-5
5-1393779-5
TE Connectivity / AMP Brand
T81H5D312-05
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
0 Packaging
Certificate of Compliance Guarantee
Description
+
T81H5D312-05
Product Highlights:
- T81H Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords: 513937795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393779-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-30 to 75 °C
-
Dimension:15.4 x 10.9 x 11.7 mm
-
Termination Style:PC Pin
-
Coil Current:40 mA
-
Contact Form:1 Form C
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
913
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
25
Price (USD)
Qty
Unit Price
50
$1.75
200
$1.72
400
$1.68
750
$1.66
2,000
$1.62
2,500 +
$1.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent