- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393769-4
5-1393769-4
TE Connectivity / AMP Brand
R10-E1Y1-JJ10.0K=RELAY,1C,2A,AG,14mADC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
R10-E1Y1-JJ10.0K=RELAY,1C,2A,AG,14mADC
Product Highlights:
- R10 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 513937694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393769-4
-
Alias/AKA:R10E1Y1-JJ10.0K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:14 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:3 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 75 °C
-
Coil Resistance:10 KOhm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
350
Price (USD)
Qty
Unit Price
1
$18.524
35
$16.140
70
$15.490
348
$14.870
350
$16.840
1,042 +
$14.250
Click for Quote
Log in
to unlock special pricing