- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1393765-0
5-1393765-0
TE Connectivity / AMP Brand
Electromechanical Relay DPDT 0.5A 24VDC 700Ohm Plug-In
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 0.5A 24VDC 700Ohm Plug-In
Search Keywords: 513937650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393765-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:0.5 A
-
Mounting:Socket
-
Operating Temperature:-55 to 75 °C
-
Dimension:24.1 x 30.2 x 18.7 mm
-
Termination Style:Solder
-
Coil Current:13 mA
-
Contact Form:2 Form C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.