- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5-1393253-7
5-1393253-7
TE Connectivity / AMP Brand
W68-X2T12-30=M6/M7/M9/W6/W7
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W68-X2T12-30=M6/M7/M9/W6/W7
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 2
- Current Rating = 30 Amps.
- Toggle Color = White
Search Keywords: 513932537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393253-7
-
Alias/AKA:W68-X2T12-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Magnetic Hydraulic
-
Voltage Rating:277 VAC
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
MOQ for out of Stock Qty:
18
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$207.60
5
$189.91
10
$182.09
18
$180.29
36
$178.50
54
$176.73
72 +
$174.98
Click for Quote
Log in
to unlock special pricing