- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5-1393252-3
5-1393252-3
TE Connectivity / AMP Brand
W67-X2Q12-0.50=M6/M7/M9/W6/W7
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W67-X2Q12-0.50=M6/M7/M9/W6/W7
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 0.5 Amps.
- Toggle Color = White
Search Keywords: 513932523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393252-3
-
Alias/AKA:W67-X2Q12-0.50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:0.5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
134 Weeks
can ship
12/20/28
Price (USD)
Qty
Unit Price
1
$42.12
5
$39.69
24
$38.26
48
$37.49
72
$37.40
120
$37.01
264 +
$36.79
Click for Quote
Log in
to unlock special pricing