- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393234-7
5-1393234-7
TE Connectivity / AMP Brand
General Purpose Relays Power PCB Relay RP II/2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
General Purpose Relays Power PCB Relay RP II/2
Search Keywords: 513932347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393234-7
-
Alias/AKA:RP420730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:8
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,154
Can Ship immediately
Minimum Order Quantity:
6
Price (USD)
Qty
Unit Price
6
$13.52
50
$12.40
100
$11.87
250
$10.95
500
$10.25
1,000 +
$10.10
Click for Quote
Log in
to unlock special pricing