- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-1393208-6
5-1393208-6
TE Connectivity / AMP Brand
PCB Relay - 1 form C (1 CO) - 30A - 277VAC - 12VDC 155Ohms 900mW Coil - AgCdO Contacts.
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
PCB Relay - 1 form C (1 CO) - 30A - 277VAC - 12VDC 155Ohms 900mW Coil - AgCdO Contacts.
Search Keywords: 513932086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393208-6
-
Alias/AKA:T90H5D12-12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
50
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$19.85
10
$17.76
25
$15.42
50
$13.83
100
$12.78
200 +
$10.87
Click for Quote
Log in
to unlock special pricing