- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 5-1393137-5
5-1393137-5
TE Connectivity / AMP Brand
Electromechanical Relay 120VAC 3Ohm 10A DPDT (61.1x45.2x74.6)mm Socket Time Delay Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 120VAC 3Ohm 10A DPDT (61.1x45.2x74.6)mm Socket Time Delay Relay
Search Keywords: 513931375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393137-5
-
Alias/AKA:CKB-38-79010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.1 to 10 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
237
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$69.51
5
$68.12
10
$66.76
25 +
$65.42
Click for Quote
Log in
to unlock special pricing