- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393104-5
5-1393104-5
TE Connectivity / AMP Brand
KRPA-11DY-110=KRPA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KRPA-11DY-110=KRPA
Product Highlights:
- KRPA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 513931045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393104-5
-
Alias/AKA:KRPA-11DY-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:10 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
MOQ for out of Stock Qty:
38
25 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$57.90
10
$34.55
38
$30.30
75
$30.15
113
$30.00
150 +
$29.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments