- Home ›
- All Products›
- 5-1375583-6
5-1375583-6
TE Connectivity / AMP Brand
07 MTE VERTICAL SMT HDR 30 AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
07 MTE VERTICAL SMT HDR 30 AU
Product Highlights:
- Header
- Number of Positions = 7
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 513755836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1375583-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
100 -
Number of Positions:7
-
PCB Mount Alignment:With
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Base Material:Brass
-
Operating Voltage:250 VAC
-
Contact Shape & Form:Square
-
Termination Resistance:15 mΩ
-
Assembly Process Feature:Pick and Place Cover
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Mating Retention:With
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:30 µin, .381 µm
-
Dielectric Withstanding Voltage (Max):600 V
-
PCB Connector Assembly Type:PCB Mount Header
-
Sealable:No
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Alignment:With
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Approved Standards:CSA LR7189 , UL E28476
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):3 A
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector System:Wire-to-Board
-
Insulation Resistance:5000 MΩ
-
Circuit Application:Signal
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Hold-Down
-
Housing Material:Thermoplastic
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Temperature Rating:High
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Mating Alignment Type:Latched , Polarization
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Packaging Type:Tape & Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
33 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
150
$6.88
300
$4.23
450
$3.35
600 +
$3.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments