- Home ›
- All Products›
- 5-1241400-1
5-1241400-1
TE Connectivity / AMP Brand
AMP MCP 6.3/4.8K, CONTACT
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 6.3/4.8K, CONTACT
Search Keywords: 512414001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1241400-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1800 -
Agency/Standard:LV214
-
Terminal Type:Receptacle
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
-
Termination Method to Wire & Cable:Crimp
-
Crimp Type:F-Crimp
-
Mating Tab Thickness:.031 in, .8 mm
-
Packaging Quantity:1800
-
Interface Plating:Tin (Sn)
-
Typical Current Rating:12 A
-
Primary Locking Feature:Locking Lance
-
Terminal Transmits:0 – 24 A (Low Power)
-
Wire Contact Termination Area Plating Material:Tin
-
Mating Tab Width:.189 in, .228 in, .248 in, 4.8 mm, 5.8 mm, 6.3 mm
-
Sealable:No
-
Packaging Method:Reel
-
Receptacle Style:180°
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Contact Fabrication:Stamped & Formed
-
Contact Size:4.8mm , 6.3mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
Order Increment:
1800
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,800
$0.1897
3,600
$0.1814
5,400
$0.1788
9,000
$0.1715
25,200
$0.1647
50,400
$0.1643
100,800 +
$0.1626
Click for Quote
Log in
to unlock special pricing