- Home ›
- All Products›
- 5-1241170-5
5-1241170-5
TE Connectivity / AMP Brand
MULTIFITING MK2 HSG TAB AR 10A
Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MULTIFITING MK2 HSG TAB AR 10A
Search Keywords: 512411705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1241170-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1960 -
Wire Size:22 – 17 AWG, .32 – 1.04 mm²
-
Panel Mount Feature:Without
-
Mating Retention Type:Locking Latch
-
UL Flammability Rating:UL 94V-2
-
Contact Retention Within Housing:With
-
Length:.98 in, 24.95 mm
-
Number of Rows:1
-
Connector Product Type:Connector Assembly
-
Number of Cavities:5
-
Product Style:Assembly
-
UL Rating:Recognized
-
Agency/Standard:UL
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Housing Material:PA 6.6
-
Connector & Housing Type:Receptacle
-
Mating Retention:With
-
Circuit Application:Power
-
Mating Alignment Type:Polarization
-
Wire/Cable Type:Stranded
-
Shape:Rectangular
-
Contact Current Rating (Max):10 A
-
Sealable:No
-
Operating Voltage:250 VAC
-
Width:1.01 in, 25.7 mm
-
UL File Number:E28476
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Housing Type:Receptacle
-
Connector Type:Connector Assembly
-
Contact Type:Female
-
Number of Positions:5
-
Packaging Quantity:1960
-
Height:.47 in, 12 mm
-
Mating Alignment:With
-
Housing Color:Natural
-
Contact Mating Area Plating Material:Tin
-
Contact Layout:Inline
-
Wire Contact Termination Area Plating Material:Tin
-
Shielded:No
-
Panel Mount:No
-
Panel Gasket:Without
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Bag/Box
-
VDE Tested:Yes
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.