- Home ›
- All Products›
- 5120754-1
5120754-1
TE Connectivity / AMP Brand
Z-PACK HS3 HDR ASY 10R 50P,SQL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK HS3 HDR ASY 10R 50P,SQL
Product Highlights:
- 25.4 mm Card Slot Pitch
- Header Assembly
- PCB Mount Angle = Vertical
- Module Type = Left
- Rows Per Connector = 10
Search Keywords: 51207541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120754-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466948585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Contact Type:Pin
-
PCB Mount Retention Type:Action/Compliant Tail
-
Packaging Method:Tube
-
Number of Positions:50
-
Housing Material:Polyester - GF
-
Guide Pin Style:Compliant
-
PCB Mount Orientation:Vertical
-
Operating Voltage:250 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Backplane Architecture:Traditional Backplane
-
PCB Thickness (Recommended):1.4 mm
-
Number of Differential Pairs per Column:5
-
Number of Rows:10
-
Number of Columns:5
-
Backplane Module Type:Left
-
Contact Underplating Material:Nickel
-
Mating Retention:Without
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Shrouded Sides:2
-
PCB Connector Assembly Type:PCB Mount Header
-
Shroud Style:Partially Shrouded
-
Stackable:No
-
Connector System:Board-to-Board
-
Mating Alignment:With
-
Contact Shape & Form:Dual Beam
-
Guide Hardware:Without
-
Contact Current Rating (Max):1.15 A
-
Mating Alignment Type:Polarization
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Signal
-
Connector Width:.945 in, 24 mm
-
Connector Height:.464 in, 11.8 mm
-
PCB Hole Diameter:.002 in, .05 mm
-
Contact Mating Area Plating Material Thickness:19.68 µin, .5 µm
-
Termination Post & Tail Length:.055 in, .146 in, 3.7 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Length:.071 in, .146 in, 1.8 mm, 3.7 mm
-
Connector Length:.894 in, 22.71 mm
-
Row-to-Row Spacing:.138 in, 3.5 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
32 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
50
$31.30
99
$19.46
149
$15.35
198 +
$15.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments