- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-1105250-1
5-1105250-1
TE Connectivity / AMP Brand
HSM-C-Sti.Ag.6 qmm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HSM-C-Sti.Ag.6 qmm
Product Highlights:
- HSM Series
- Contact
- Contact Type = Pin
- Male
- Wire Range = 5.00-6.00² [10] mm [AWG]
Search Keywords: 511052501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1105250-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:10 AWG
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
455
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$40.92
5
$40.82
10
$40.72
25
$40.62
50
$25.00
75
$19.79
100 +
$19.39
Click for Quote
Log in
to unlock special pricing
Accessories