- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-1105150-1
5-1105150-1
TE Connectivity / AMP Brand
HSS-C-Sti.Ag.16,0 qmm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSS-C-Sti.Ag.16,0 qmm
Product Highlights:
- HSS Series
- Contact
- Contact Type = Pin
- Male
- Wire Range = 16.00² [5] mm [AWG]
Search Keywords: 511051501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1105150-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:5 AWG
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
150
$28.18
300
$14.92
450
$10.50
600 +
$10.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments