- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104895-1
5-104895-1
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 10 POS 1.27mm Solder RA SMD Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 10 POS 1.27mm Solder RA SMD Box/Tube
Product Highlights:
- 10 Positions
- Connector Type = Header - Pin
- Terminate To Printed Circuit Board
- Right Angle Mount Angle
- Yes PCB Retention Feature
Search Keywords: 51048951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104895-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:303584VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
627
Can Ship immediately
Minimum Order Quantity:
25
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$1.84
128
$1.76
256
$1.72
512
$1.69
1,024
$1.65
2,528
$1.61
5,024 +
$1.49
Click for Quote
Log in
to unlock special pricing