- Home ›
- All Products›
- 5-104192-1
5-104192-1
TE Connectivity / AMP Brand
8 SYSTEM 50 RCPT ASSY SRST SN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
8 SYSTEM 50 RCPT ASSY SRST SN
Search Keywords: 51041921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104192-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
46 -
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper Alloy
-
Operating Voltage:30 VAC
-
Number of Rows:1
-
Packaging Quantity:46
-
Termination Post & Tail Length:.1 in, 2.54 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Number of Positions:8
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Rectangular Termination Post & Tail Thickness:.016 in, .4 mm
-
PCB Mount Retention Type:Hold-Down Post
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Insulation Resistance:5000 MΩ
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Square Post Dimension:.015 in, .38 mm
-
Rectangular Termination Post & Tail Width:.008 in, .2 mm
-
Contact Layout:Inline
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Height:.35 in, 8.89 mm
-
Solder Process Feature:Board Standoff
-
Connector Mounting Type:Board Mount
-
Stack Height:.45 in, 11.43 mm
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):3.6 A
-
Primary Product Color:Black
-
Connector System:Board-to-Board
-
Connector Width:.098 in, 2.5 mm
-
Sealable:No
-
Mating Alignment Type:Polarization
-
PCB Mount Alignment:Without
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Housing Material:Liquid Crystal Polymer (LCP)
-
Board-to-Board Configuration:Orthogonal , Parallel
-
Mating Alignment:With
-
Packaging Type:Tube
-
Agency/Standard:UL
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Type:Receptacle
-
Connector Length:.44 in, 11.28 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1610
Order Increment:
46
29 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,610
$4.22
3,220
$4.17
4,830
$4.13
6,440 +
$4.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments