- Home ›
- All Products›
- 5-103968-1
5-103968-1
TE Connectivity / AMP Brand
10X2 MTE RCPT SR RIBBED .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10X2 MTE RCPT SR RIBBED .100CL
Search Keywords: 51039681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103968-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Panel Mount Feature:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Dielectric Withstanding Voltage (Max):600 V
-
Packaging Quantity:110
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Strain Relief:Without
-
Mating Retention:Without
-
Contact Retention Type within Housing:Locking Lance
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
PCB Mount Retention:Without
-
Connector Product Type:Connector Assembly
-
Contact Retention Within Housing:With
-
Contact Type:Socket
-
Housing Material:Thermoplastic
-
Applied Pressure:Standard
-
Number of Rows:1
-
Contact Current Rating (Max):3 A
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Receptacle
-
Contact Layout:Inline
-
Contact Base Material:Phosphor Bronze
-
Insulation Resistance:5000 MΩ
-
Operating Voltage:267 V
-
Number of Positions:2
-
Packaging Method:Tube
-
Termination Resistance:15 mΩ
-
Connector Height:.098 in, 2.49 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Wire Size:26 – 22 AWG, .12 – .4 mm²
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector Length:2 in, 50.8 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
578
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
578
$1.696
1,155
$1.044
1,733
$0.826
2,310 +
$0.810
Click for Quote
Log in
to unlock special pricing