- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5103311-9
5103311-9
TE Connectivity / AMP Brand
A/L LOW PRO HDR 44P RA BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
A/L LOW PRO HDR 44P RA BLACK
Search Keywords: 51033119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5103311-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Order Increment:
40
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
40
$5.73
50
$5.71
70
$5.70
140
$4.27
210
$3.99
280 +
$3.91
Click for Quote
Log in
to unlock special pricing