- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5-100526-6
5-100526-6
TE Connectivity / AMP Brand
Z-PACK F.CODING KEY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK F.CODING KEY
Product Highlights:
- Coding Key
- Receptacle
- Connector Type = Type A, Type L, Type M
- CompactPCI
- Terminate To Printed Circuit Board
Search Keywords: 51005266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-100526-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Coding Key
-
Dimension:9.9 x 10.6 x 6.1 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.5400
1,000
$0.5158
2,500
$0.4868
5,000
$0.4735
7,500
$0.4608
10,000
$0.4240
15,000
$0.4229
25,000 +
$0.3820
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT