- Home ›
- All Products›
- 5050871-6
5050871-6
TE Connectivity / AMP Brand
SOCKET,MIN-SPR W/H SN SER-5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SOCKET,MIN-SPR W/H SN SER-5
Search Keywords: 50508716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5050871-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Sealable:No
-
Spring Material:Beryllium Copper
-
Sleeve Material:Copper
-
Contact Current Rating (Max):7.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sleeve Plating Material:Tin
-
Contact Base Material:Beryllium Copper
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Termination Method to Wire & Cable:Solder
-
Socket Sleeve Style:Open Bottom
-
Insertion Method:Hand/Semi-Automatic
-
Solder Process Feature:None
-
Contact Spring Plating Material:Tin
-
Packaging Quantity:2000
-
Connector System:Cable-to-Board
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Wire Size:18 – 17 AWG, .823 – 1.04 mm²
-
Packaging Method:Bag , Loose Piece
-
Socket Length:.288 in, 7.32 mm
-
Contact Spring Plating Thickness:30 µin, 2.54 µm
-
Mating Pin Diameter Range:.042 – .049 in, 1.07 – 1.24 mm
-
PCB Thickness (Recommended):.031 – .125 in, .79 – 3.18 mm
-
Circuit Application:Power & Signal
-
PCB Hole Diameter:.101 in, 2.56 mm
-
Contact Mating Area Plating Material Thickness:2.54 µm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,029
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$0.9535
500
$0.9512
1,000
$0.9488
2,500
$0.9464
5,000
$0.5010
7,500
$0.3526
10,000 +
$0.3455
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments