- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5050865-1
5050865-1
TE Connectivity / AMP Brand
SOCKET,MIN-SPR SN-AU SER-4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET,MIN-SPR SN-AU SER-4
Product Highlights:
- Socket
- Mating Pin Dia. Range = .79 - 1.04 mm
- Socket Length = 6.60 mm
- Sleeve Style = Knockout Bottom
- Tin Sleeve Plating
Search Keywords: 50508651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5050865-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,400
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.5143
250
$0.4677
2,000
$0.4370
4,000
$0.4312
6,000
$0.4301
8,000
$0.4257
10,000
$0.4246
16,000 +
$0.4231
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments