- Home ›
- All Products›
- 499726-8
499726-8
TE Connectivity / AMP Brand
34 A/L UNIV HDR HSG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
34 A/L UNIV HDR HSG
Search Keywords: 4997268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:499726-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Thermoplastic
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):1 A
-
UL Flammability Rating:UL 94V-0
-
Insulation Resistance:5000 MΩ
-
Number of Rows:2
-
Daisy Chain:Without
-
Packaging Method:Package
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:250 VAC
-
PCB Mount Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:34
-
Connector Product Type:Housing
-
Contact Shape & Form:Square
-
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:1
-
Connector & Housing Type:Receptacle
-
Circuit Application:Signal
-
PCB Mount Orientation:Vertical
-
Contact Retention Type within Housing:Press-Fit
-
Mating Retention:Without
-
Mating Alignment:With
-
Connector System:Board-to-Board
-
Housing Temperature Rating:Standard
-
Ribbon Cable Connector Header Type:Universal Ejection Pinless Headers
-
Solder Process Feature:Solder Dipped
-
Connector Profile:Standard
-
Mating Alignment Type:Center , Dual Polarizing Bar
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.55 in, 13.94 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
23 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
550
$6.14
1,100
$3.25
1,650
$2.29
2,200 +
$2.24
Click for Quote
Log in
to unlock special pricing