- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 499141-2
499141-2
TE Connectivity / AMP Brand
014 UNIV HDR RA 4S 30DP STD L1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
014 UNIV HDR RA 4S 30DP STD L1
Product Highlights:
- Connector Type = Header - Pin
- Header Type = Universal Ejection Pin Headers
- AMP-LATCH Product Line
- Standard Profile
- 14 Positions
Search Keywords: 4991412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:499141-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,510
Can Ship immediately
Minimum Order Quantity:
56
Order Increment:
56
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
56
$2.85
112
$2.78
280
$2.74
504
$2.67
1,008
$2.41
2,520
$2.35
5,040
$2.17
7,504 +
$2.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments