- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-969484-3
4-969484-3
TE Connectivity / AMP Brand
STD TIM MK2 HSG 2P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
STD TIM MK2 HSG 2P
Search Keywords: 49694843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-969484-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3200 -
Connector Style:Receptacle
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Housing Material:PA 6.6
-
Mating Alignment:With
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:2
-
Contact Layout:Inline
-
RAST Version:None
-
Mating Connector Lock:With
-
Number of Rows:1
-
Housing Color:Natural
-
Connector Type:Housing
-
Glow Wire Rating:Glow Wire
-
Lock Type:Latch
-
Mating Retention Type:Lock
-
Connector System:Wire-to-Board
-
Packaging Method:Carton
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Lock Style:Exterior
-
Mating Connector Lock Type:Latch
-
Length:.39 in, 10 mm
-
UL Flammability Rating:UL 94V-2
-
Sealable:No
-
Packaging Quantity:3200
-
Strain Relief:Without
-
Keying & Polarized Rib Location:2a
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Product Type:Connector
-
Locking Latch Between Cavity Number:1&2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
800
$0.3456
1,600
$0.2592
2,400
$0.2419
3,200 +
$0.2371
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments