- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-968975-1
TE Connectivity / AMP Brand
4-968975-1
Conn Housing RCP 21 POS 5mm Crimp ST Cable Mount Emerald Green Box Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-968975-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
900 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:21
-
Maximum Voltage Rating:283494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C